Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGB24M000F2P91R0 TTI: XRCGB24M000F2P91R0 Murata Electronics Availability: 3,000In StockCrystals 24.0 MHZ 8PF | 3,000In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: CX3225SB40000D0FPLCC TTI: CX3225SB40000D0FPLCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 40000kHz 8p F 3.2x2.5mm | 3,000In Stock | 40 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: ABS25-32.000KHZ-T TTI: ABS25-32.000KHZ-T ABRACON Availability: 6,000In StockCrystals 32.000 KHZ 12.5PF | 6,000In Stock | 32 kHz | 12.5 pF | 30 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
Mfr: ABLS-25.000MHZ-K4F-T TTI: ABLS-25.000MHZ-K4F-T ABRACON Availability: 85,000In StockCrystals 25.0 MHZ 18PF 50PPM | 85,000In Stock | 25 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: CX2016DB48000E0DLFA1 TTI: CX2016DB48000E0DLFA1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48MHz 11.1p F 2x1.6mm | 3,000In Stock | 48 MHz | 11.1 pF | 15 PPM | 10 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
ABRACON Availability: 3,000In StockCrystals 32.768 KHZ 12.5PF 20PPM -40+85 | 3,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06-127 | Reel | |||||
Mfr: CX3225GB24000P0HPQCC TTI: CX3225GB24000P0HPQCC KYOCERA AVX Availability: 3,000In StockCrystals 24000kHz 18pF With T hermistor | 3,000In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225GB16000D0HPQCC TTI: CX3225GB16000D0HPQCC KYOCERA AVX Availability: 6,000In StockCrystals 16000kHz 8pF With Th ermistor | 6,000In Stock | 16 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225SB12000D0FPNCC TTI: CX3225SB12000D0FPNCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 12000kHz 8p F 3.2x2.5mm | 3,000In Stock | 12 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
ABRACON Availability: 1,000In StockCrystals 24.0 MHZ | 1,000In Stock | 24 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 0.8 mm | ABM3B | Reel | |||||||||||
Mfr: AB-3.6864MHZ-B2 TTI: AB-3.6864MHZ-B2 ABRACON Availability: 1,000In StockCrystals 3.6864 MHZ 18PF 20PPM HC49/U | 1,000In Stock | 3.6864 MHz | 18 pF | 20 PPM | 100 PPM | HC-49/U | - 20 C | + 70 C | Radial | 200 Ohms | 100 uW | 11.5 mm | 5 mm | 13.46 mm | AB | Reel | ||||
Mfr: CX3225GA25000D0PTVCC TTI: CX3225GA25000D0PTVCC KYOCERA AVX Availability: 3,000In StockCrystals 25000kHz 8pF AEC-Q20 0 | 3,000In Stock | 25 MHz | 8 pF | 50 PPM | 150 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.85 mm | CX3225GA | Reel | AEC-Q200 | |||
Mfr: ABS25-32.768KHZ-1-T TTI: ABS25-32.768KHZ-1-T ABRACON Availability: 24,000In StockCrystals 32.768 KHZ | 24,000In Stock | 32.768 kHz | 12.5 pF | 10 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
ABRACON Availability: 1,000In StockCrystals 27.12 MHZ 10PF 10PPM -40+85C | 1,000In Stock | 27.12 MHz | 10 pF | 10 PPM | 15 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: CX2016DB16000D0FLNCC TTI: CX2016DB16000D0FLNCC KYOCERA AVX Availability: 3,000In StockCrystals 16MHz 8pF 10ppm -30C +85C | 3,000In Stock | 16 MHz | 8 pF | 10 PPM | 25 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | ||||
ABRACON Availability: 14,000In StockCrystals 12.0 MHZ 10PF | 14,000In Stock | 12 MHz | 10 pF | 10 PPM | 30 PPM | 4 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 4 mm | 2.5 mm | 0.8 mm | ABM9 | Reel | ||||
Mfr: CX2016DB38400D0FLJC2 TTI: CX2016DB38400D0FLJC2 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 38.4MHz 8pF 2x1.6mm | 3,000In Stock | 38.4 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225SB24000D0FLJCC TTI: CX3225SB24000D0FLJCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 24MHz 8pF 3 .2x2.5mm | 3,000In Stock | 24 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
116,000In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
66,000In Stock | 25 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
27,000In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
471,000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
113,000In Stock | 14.7456 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
5,000In Stock | 25 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | |||||
34,000In Stock | 25 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel |