Murata - Crystals
487 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGB25M000F3M00R0 TTI: XRCGB25M000F3M00R0 Murata Electronics Availability: 9,000In StockCrystals 25 MHZ 150 OHM MAX +-70P | 9,000In Stock | 25 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB25M000F3A00R0 TTI: XRCGB25M000F3A00R0 Murata Electronics Availability: 3,000In Stock3,000 On Order Expected 02-Dec-26 Crystals 25 MHZ 2016 35PPM | 3,000In Stock3,000 On Order Expected 02-Dec-26 | 25 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB27M120F3M00R0 TTI: XRCGB27M120F3M00R0 Murata Electronics Availability: 3,000In Stock9,000 On Order Expected 09-Oct-26 Crystals 27.12 MHZ 100 OHM MAX +-70P | 3,000In Stock9,000 On Order Expected 09-Oct-26 | 27.12 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F3A00R0 TTI: XRCGB24M000F3A00R0 Murata Electronics Availability: 3,000In StockCrystals 24 MHZ 2016 30PPM | 3,000In Stock | 24 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB25M000F3A01R0 TTI: XRCGB25M000F3A01R0 Murata Electronics Availability: 3,000In StockCrystals 25 MHZ 8 PF 4 PIN | 3,000In Stock | 25 MHz | 8 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB32M000F3M00R0 TTI: XRCGB32M000F3M00R0 Murata Electronics Availability: 3,000In StockCrystals 32.0 MHZ | 3,000In Stock | 32 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB27M000F3M00R0 TTI: XRCGB27M000F3M00R0 Murata Electronics Availability: 3,000In StockCrystals 27.0 MHZ | 3,000In Stock | 27 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB27M120F3A00R0 TTI: XRCGB27M120F3A00R0 Murata Electronics Availability: 3,000In StockCrystals 27.12 MHZ 2016 35PPM | 3,000In Stock | 27.12 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB27M120F3M10R0 TTI: XRCGB27M120F3M10R0 Murata Electronics Availability: 3,000In StockCrystals 27.12 MHZ | 3,000In Stock | 27.12 MHz | 10 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB27M000FAN16R0 TTI: XRCGB27M000FAN16R0 Murata Electronics Availability: 3,000In StockCrystals 27 MHZ 12PF 25PPM | 3,000In Stock | 27 MHz | 12 pF | 25 PPM | 25 PPM | 0806 (2016 metric) | - 10 C | + 70 C | SMD/SMT | 90 Ohms | 600 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGE26M000FBA2AR0 TTI: XRCGE26M000FBA2AR0 Murata Electronics Availability: 3,000In StockCrystals 26 MHZ 15PPM | 3,000In Stock | 26 MHz | 8 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | |||
Mfr: XRCGB24M000F0L00R0 TTI: XRCGB24M000F0L00R0 Murata Electronics Availability: 15,000In StockCrystals 24 MHZ 150 OHM MAX +-150 | 15,000In Stock | 24 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGE40M000FBAABR0 TTI: XRCGE40M000FBAABR0 Murata Electronics Availability: 3,000In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-15ppm Initial tolerance | 3,000In Stock | 40 MHz | 8 pF | 15 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | |||
Mfr: XRCGB24M000F1SBAR0 TTI: XRCGB24M000F1SBAR0 Murata Electronics Availability: 3,000In StockCrystals 24.0 MHZ | 3,000In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2P01R0 TTI: XRCGB24M000F2P01R0 Murata Electronics Availability: 3,000In StockCrystals 24 MHZ 20 PPM 8 PF | 3,000In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB32M000F2P01R0 TTI: XRCGB32M000F2P01R0 Murata Electronics Availability: 3,000In StockCrystals 32 MHZ | 3,000In Stock | 32 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2P91R0 TTI: XRCGB24M000F2P91R0 Murata Electronics Availability: 3,000In StockCrystals 24.0 MHZ 8PF | 3,000In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F3M00R0 TTI: XRCGB24M000F3M00R0 Murata Electronics Availability: 0In Stock6,000 On Order Expected 09-Oct-26 Crystals 24 MHZ 150 OHM MAX +-70P | 0In Stock6,000 On Order Expected 09-Oct-26 | 24 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2A01R0 TTI: XRCGB24M000F2A01R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ 20PPM | 0In Stock | 24 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB24M000F1SBBR0 TTI: XRCGB24M000F1SBBR0 Murata Electronics Availability: 0In StockCrystals 24.0 MHZ 70OHM 8PF 10PPM | 0In Stock | 24 MHz | 8 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB26M000F2P00R0 TTI: XRCGB26M000F2P00R0 Murata Electronics Availability: 0In StockCrystals 26.0 MHZ | 0In Stock | 26 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2P29R0 TTI: XRCGB24M000F2P29R0 Murata Electronics Availability: 0In StockCrystals 24.0 MHZ +/-20PPM | 0In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB25M000F1SBCR0 TTI: XRCGB25M000F1SBCR0 Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 25 MHz | 10 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB32M000F1S2KR0 TTI: XRCGB32M000F1S2KR0 Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 32 MHz | 9 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB26M000F0L00R0 TTI: XRCGB26M000F0L00R0 Murata Electronics Availability: 0In StockCrystals 26.0 MHZ | 0In Stock | 26 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel |