KYOCERA - Crystals
1,326 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225GB25000P0HPQCC TTI: CX3225GB25000P0HPQCC KYOCERA AVX Availability: 6,000In Stock12,000 On Order Expected Crystals 25000kHz 18pF With T hermistor | 6,000In Stock12,000 On Order Expected | 25 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225GB27120P0HPQCC TTI: CX3225GB27120P0HPQCC KYOCERA AVX Availability: 9,000In StockCrystals 27120kHz 18pF With T hermistor | 9,000In Stock | 27.12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225GB25000D0HEQCC TTI: CX3225GB25000D0HEQCC KYOCERA AVX Availability: 3,000In StockCrystals 25000kHz 8pF With Th ermistor | 3,000In Stock | 25 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225GB12000P0HPQCC TTI: CX3225GB12000P0HPQCC KYOCERA AVX Availability: 3,000In StockCrystals 12000kHz 18pF with T hermistor | 3,000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 250 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225GB24000P0HPQCC TTI: CX3225GB24000P0HPQCC KYOCERA AVX Availability: 3,000In StockCrystals 24000kHz 18pF With T hermistor | 3,000In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225SB26000D0FLJCC TTI: CX3225SB26000D0FLJCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 26MHz 8pF 3 .2x2.5mm | 3,000In Stock | 26 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX3225GB16000D0HPQCC TTI: CX3225GB16000D0HPQCC KYOCERA AVX Availability: 6,000In StockCrystals 16000kHz 8pF With Th ermistor | 6,000In Stock | 16 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX2016DB48000E0DLFA1 TTI: CX2016DB48000E0DLFA1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48MHz 11.1p F 2x1.6mm | 3,000In Stock | 48 MHz | 11.1 pF | 15 PPM | 10 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225SB48000D0FPJC1 TTI: CX3225SB48000D0FPJC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48000kHz 8p F 3.2x2.5mm | 3,000In Stock | 48 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX2016DB48000C0FPLC1 TTI: CX2016DB48000C0FPLC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48MHz 7pF 2 x1.6mm | 3,000In Stock | 48 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225CA16000D0HSSCC TTI: CX3225CA16000D0HSSCC KYOCERA AVX Availability: 39,000In StockCrystals AEC-Q200 16000kHz 8p F 3.2x2.5mm | 39,000In Stock | 16 MHz | 8 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
Mfr: CX3225CA12000D0HSSCC TTI: CX3225CA12000D0HSSCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 12000kHz 8p F 3.2x2.5mm | 3,000In Stock | 12 MHz | 8 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 200 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
Mfr: CX3225CA16000H0HSSCC TTI: CX3225CA16000H0HSSCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 16000kHz 12 pF 3.2x2.5mm | 3,000In Stock | 16 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
Mfr: CX2016DB16000D0FLNCC TTI: CX2016DB16000D0FLNCC KYOCERA AVX Availability: 3,000In StockCrystals 16MHz 8pF 10ppm -30C +85C | 3,000In Stock | 16 MHz | 8 pF | 10 PPM | 25 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | ||||
Mfr: CX3225SA16000D0PSTZ1 TTI: CX3225SA16000D0PSTZ1 KYOCERA AVX Availability: 6,000In StockCrystals 16000kHz 8pF AEC-Q200 | 6,000In Stock | 16 MHz | 8 pF | 50 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX2016DB48000C0WPLA2 TTI: CX2016DB48000C0WPLA2 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48000kHz 7p F 2x1.6mm | 3,000In Stock | 48 MHz | 7 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX2016DB16000D0WZRC1 TTI: CX2016DB16000D0WZRC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 16000kHz 8p F 2x1.6mm | 3,000In Stock | 16 MHz | 8 pF | 25 PPM | 40 PPM | 2 mm x 1.6 mm | - 25 C | + 75 C | SMD/SMT | 200 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225SB54000D0FPJC1 TTI: CX3225SB54000D0FPJC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 54000kHz 8p F 3.2x2.5mm | 3,000In Stock | 54 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX3225SB24000D0FPLCC TTI: CX3225SB24000D0FPLCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 24000kHz 8p F 3.2x2.5mm | 3,000In Stock | 24 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX3225CA25000D0HSSCC TTI: CX3225CA25000D0HSSCC KYOCERA AVX Availability: 30,000In Stock3,000 On Order Expected 08-Jul-26 Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm | 30,000In Stock3,000 On Order Expected 08-Jul-26 | 25 MHz | 8 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225CA | Reel | AEC-Q200 | |||
Mfr: CX3225SB25000D0FPLCC TTI: CX3225SB25000D0FPLCC KYOCERA AVX Availability: 3,000In StockCrystals 25000kHz 8pF 3.2x2.5 mm | 3,000In Stock | 25 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | ||||
Mfr: CX3225GB22579P0HPQCC TTI: CX3225GB22579P0HPQCC KYOCERA AVX Availability: 3,000In StockCrystals 22579kHz 20pF With T hermistor | 3,000In Stock | 22.5792 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX3225SB13560D0FPLCC TTI: CX3225SB13560D0FPLCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 13560kHz 8p F 3.2x2.5mm | 3,000In Stock | 13.56 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX2016DB25000H0FLJC1 TTI: CX2016DB25000H0FLJC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 25MHz 12pF 2x1.6mm | 3,000In Stock | 25 MHz | 12 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225SB20000H0FLJCC TTI: CX3225SB20000H0FLJCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 20MHz 12pF 3.2x2.5mm | 3,000In Stock | 20 MHz | 12 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 |