Vishay - Ferrite Beads
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB1206ER121V TTI: ILHB1206ER121V Vishay / Dale Availability: 99,000In Stock387,000 On Order Expected 22-Oct-27 Ferrite Beads 120ohms 25% | 99,000In Stock387,000 On Order Expected 22-Oct-27 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILHB0805ER601V TTI: ILHB0805ER601V Vishay / Dale Availability: 24,000In Stock56,000 On Order Expected Ferrite Beads 600ohms 25% | 24,000In Stock56,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILHB0805ER251V TTI: ILHB0805ER251V Vishay / Dale Availability: 72,000In Stock84,000 On Order Expected Ferrite Beads 250ohms 25% | 72,000In Stock84,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 250 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILHB0603ER121V TTI: ILHB0603ER121V Vishay / Dale Availability: 8,000In Stock164,000 On Order Expected Ferrite Beads 120ohms 25% | 8,000In Stock164,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILB1206ER601V TTI: ILB1206ER601V Vishay / Dale Availability: 12,000In Stock30,000 On Order Expected Ferrite Beads 600ohms 25% | 12,000In Stock30,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206ER700V TTI: ILB1206ER700V Vishay / Dale Availability: 39,000In Stock39,000 On Order Expected Ferrite Beads 70ohms 25% | 39,000In Stock39,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILHB1812ER121V TTI: ILHB1812ER121V Vishay / Dale Availability: 13,000In Stock50,000 On Order Expected 22-Sep-27 Ferrite Beads 120ohms 25% | 13,000In Stock50,000 On Order Expected 22-Sep-27 | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILHB1206ER601V TTI: ILHB1206ER601V Vishay / Dale Availability: 9,000In Stock69,000 On Order Expected 26-Jan-27 Ferrite Beads 600ohms 25% | 9,000In Stock69,000 On Order Expected 26-Jan-27 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0805ER121V TTI: ILBB0805ER121V Vishay / Dale Availability: 20,000In Stock20,000 On Order Expected 16-Apr-27 Ferrite Beads 120ohms 25% | 20,000In Stock20,000 On Order Expected 16-Apr-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB0805ER600V TTI: ILHB0805ER600V Vishay / Dale Availability: 8,000In StockFerrite Beads 60ohms 25% | 8,000In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILB1206ER310V TTI: ILB1206ER310V Vishay / Dale Availability: 12,000In StockFerrite Beads 31ohms 25% | 12,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0603ER102V TTI: ILBB0603ER102V Vishay / Dale Availability: 4,000In StockFerrite Beads 1Kohms 25% | 4,000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILHB1206ER750V TTI: ILHB1206ER750V Vishay / Dale Availability: 3,000In StockFerrite Beads 75ohms 25% | 3,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILAS1206ER121V TTI: ILAS1206ER121V Vishay / Dale Availability: 12,000In StockFerrite Beads 120ohms 25% | 12,000In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0603ER301V TTI: ILBB0603ER301V Vishay / Dale Availability: 96,000In StockFerrite Beads 300ohms 25% | 96,000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILHB1206ER500V TTI: ILHB1206ER500V Vishay / Dale Availability: 3,000In StockFerrite Beads 50ohms 25% | 3,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0805ER202V TTI: ILBB0805ER202V Vishay / Dale Availability: 36,000In StockFerrite Beads 2Kohms 25% | 36,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 80 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0603ER600V TTI: ILBB0603ER600V Vishay / Dale Availability: 16,000In StockFerrite Beads 60ohms 25% | 16,000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILB1206ER600V TTI: ILB1206ER600V Vishay / Dale Availability: 12,000In StockFerrite Beads 60ohms 25% | 12,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206ER501V TTI: ILB1206ER501V Vishay / Dale Availability: 153,000In StockFerrite Beads 500ohms 25% | 153,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206ER260V TTI: ILB1206ER260V Vishay / Dale Availability: 9,000In Stock30,000 On Order Expected Ferrite Beads 26ohms 25% | 9,000In Stock30,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILHB1812ER601V TTI: ILHB1812ER601V Vishay / Dale Availability: 3,000In StockFerrite Beads 600ohms 25% | 3,000In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 600 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILHB1806ER600V TTI: ILHB1806ER600V Vishay / Dale Availability: 2,000In StockFerrite Beads 60ohms 25% | 2,000In Stock | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: ILBB0603ER300V TTI: ILBB0603ER300V Vishay / Dale Availability: 40,000In StockFerrite Beads 30ohms 25% | 40,000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0805ER320V TTI: ILBB0805ER320V Vishay / Dale Availability: 20,000In StockFerrite Beads 32ohms 25% | 20,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 32 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |