ILHB-1008 - Vishay - Ferrite Beads
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILHB-1008 | Ferrite Bead | SMD/SMT | 1008 (2520 metric) | 600 Ohms | 30 mOhms | - 40 C | + 125 C | 2.5 mm | 2 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1008 | Ferrite Bead | SMD/SMT | 1008 (2520 metric) | 300 Ohms | 30 mOhms | - 40 C | + 125 C | 2.5 mm | 2 mm | 1.1 mm | AEC-Q200 | Reel |