LSMC - TAIYO YUDEN - Ferrite Beads
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSMCC201208T420RG TTI: LSMCC201208T420RG TAIYO YUDEN Availability: 12,000In StockFerrite Beads HI CURR 0805 42 OHMS 25% | 12,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMCC160808T220NGR TTI: LSMCC160808T220NGR TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 22 OHMS 30% | 4,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 48 OHMS 30% | 2,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCC201208T250NG TTI: LSMCC201208T250NG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0805 25 OHMS 30% | 4,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMCA160808T230NGR TTI: LSMCA160808T230NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LSMCC160808T280NGR TTI: LSMCC160808T280NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LSMCA321611T380NG TTI: LSMCA321611T380NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 38 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCC451611T720NG TTI: LSMCC451611T720NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 72 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCA160808T230NG TTI: LSMCA160808T230NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LSMCA201208T210NG TTI: LSMCA201208T210NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 21 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMCA451611T560NG TTI: LSMCA451611T560NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 56 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCA160808T180NGR TTI: LSMCA160808T180NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 18 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LSMCA321611T600RG TTI: LSMCA321611T600RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 60 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | Reel | |||||||||
Mfr: LSMCC451611T111RG TTI: LSMCC451611T111RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 110 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | Reel | |||||||||
Mfr: LSMCC321611T800RG TTI: LSMCC321611T800RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 80 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCA201208T330RG TTI: LSMCA201208T330RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 33 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMCG451611T230NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCG201208T8R0NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 8 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 8 Ohms | 4 A | 30 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMCG321611T160NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 16 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 16 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCA451611T900RG TTI: LSMCA451611T900RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 90 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: LSMCC160808T280NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |