• Ferrite Beads

LCMG - TAIYO YUDEN - Ferrite Beads

30 Results
30 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: LCMGG160808T121RG
TTI: LCMGG160808T121RG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 0603 120 OHM

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
1.2 A
25 %
130 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA322525T601NG
TTI: LCMGA322525T601NG
TAIYO YUDEN
Availability:

1,000In Stock

Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
600 Ohms
3 A
30 %
42 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA321616T221NG
TTI: LCMGA321616T221NG
TAIYO YUDEN
Availability:

2,000In Stock

Ferrite Beads HI CURR 1206 220 OHM

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
220 Ohms
4 A
30 %
20 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: LCMGA160808T471RG
TTI: LCMGA160808T471RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 470 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA160808T600RG
TTI: LCMGA160808T600RG
TAIYO YUDEN
Availability:

0In Stock

Other Available Inventory
Ferrite Beads HI CURR 0603 60 OHM

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3 A
25 %
25 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA160808T101RG
TTI: LCMGA160808T101RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 100 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
2.5 A
25 %
35 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA322525T102NG
TTI: LCMGA322525T102NG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1210 1000 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
1 kOhms
2 A
30 %
100 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: LCMGG160808T300RG
TTI: LCMGG160808T300RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 30 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
2.6 A
25 %
28 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGG160808T601RG
TTI: LCMGG160808T601RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 600 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
450 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA452525T102NG
TTI: LCMGA452525T102NG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1810 1000 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1810 (4525 metric)
1 kOhms
3 A
30 %
80 mOhms
- 40 C
+ 125 C
4.5 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: LCMGA160808T601RG
TTI: LCMGA160808T601RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 600 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
900 mA
25 %
170 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA201208T331RG
TTI: LCMGA201208T331RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0805 330 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.8 A
25 %
80 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA201208T221RG
TTI: LCMGA201208T221RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
2 A
25 %
60 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: LCMGA160808T102RG
TTI: LCMGA160808T102RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 1000 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
600 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA160808T221RG
TTI: LCMGA160808T221RG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 220 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1.8 A
25 %
70 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA201616T251NG
TTI: LCMGA201616T251NG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0806 250 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0806 (2016 metric)
250 Ohms
2 A
30 %
50 mOhms
- 40 C
+ 125 C
2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: LCMGA321616T501NG
TTI: LCMGA321616T501NG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1206 500 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
500 Ohms
2 A
30 %
70 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: LCMGA201208T800RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0805 80 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
80 Ohms
2.7 A
25 %
25 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA201208T121RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0805 120 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
2.5 A
25 %
32 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA160808T151RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 150 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
2.1 A
25 %
50 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGG160808T600RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 60 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
2.1 A
25 %
45 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGA451616T851NG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1806 850 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
850 Ohms
1.5 A
30 %
100 mOhms
- 40 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: LCMGA452525T162NG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1810 1600 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1810 (4525 metric)
1.6 kOhms
2 A
30 %
130 mOhms
- 40 C
+ 125 C
4.5 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: LCMGG160808T331RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 330 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
800 mA
25 %
210 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: LCMGG160808T221RG
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 0603 220 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
900 mA
25 %
170 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
  • 1
  • 2