TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH3216HM221NTV TTI: FBMH3216HM221NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T221NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA321616T221NG | ||||
Mfr: LCMGA201208T221RG TTI: LCMGA201208T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH1608HM101-TV TTI: FBMH1608HM101-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T101RG | ||||
Mfr: LCMGA201616T251NG TTI: LCMGA201616T251NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0806 250 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LCMGA321616T501NG TTI: LCMGA321616T501NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 500 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LSMGA160808T470RG TTI: LSMGA160808T470RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 47 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HL121-T TTI: FBMH1608HL121-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T121RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T121RG LLMGG160808T121RG | |||||
Mfr: FBMH1608HL331-T TTI: FBMH1608HL331-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T331RG LLMGG160808T331RG | |||||
Mfr: FBMH2016HM121NTV TTI: FBMH2016HM121NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T121NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 120 Ohms | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA201616T121NG | ||||
Mfr: FBMH1608HM221-T TTI: FBMH1608HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.8 A | 25 % | 70 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T221RG LLMGA160808T221RG | |||||
Mfr: LSMCA321611T380NG TTI: LSMCA321611T380NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 38 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: FBMJ1608HS280NT TTI: FBMJ1608HS280NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T280NG LLMCC160808T280NG | |||||
Mfr: FBMJ4516HM560NT TTI: FBMJ4516HM560NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T560NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T560NG LLMCA451611T560NG | |||||
Mfr: FBMH1608HL601-T TTI: FBMH1608HL601-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T601RG LLMGG160808T601RG | |||||
Mfr: FBMJ1608HM230NT TTI: FBMJ1608HM230NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NG LLMCA160808T230NG | |||||
Mfr: FBMH1608HM331-TV TTI: FBMH1608HM331-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T331RG | ||||
Mfr: LSMGA201208T121RG TTI: LSMGA201208T121RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 120 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMCC451611T720NG TTI: LSMCC451611T720NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 72 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA453232L202RG TTI: LSMGA453232L202RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1812 2000 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HL600-T TTI: FBMH1608HL600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T600RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T600RG LLMGG160808T600RG | |||||
Mfr: FBMH1608HL300-T TTI: FBMH1608HL300-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T300RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.6 A | 25 % | 28 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T300RG LLMGG160808T300RG | |||||
Mfr: FBMH1608HL471-T TTI: FBMH1608HL471-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T471RG LLMGG160808T471RG | |||||
Mfr: LSMCA201208T210NG TTI: LSMCA201208T210NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 21 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCA451611T560NG TTI: LSMCA451611T560NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 56 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMCA160808T180NGR TTI: LSMCA160808T180NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 18 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |