• Ferrite Beads

TAIYO YUDEN - Ferrite Beads

1,041 Results
1,041 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BK1005LL470-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BK
0402 (1005 metric)
47 Ohms
350 mA
25 %
330 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BK1005LL680-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BK
0402 (1005 metric)
68 Ohms
400 mA
25 %
310 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BKP0603HM100-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0201 (0603 metric)
10 Ohms
1.3 A
50 %
30 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.33 mm
Datasheet
Mfr: BKP0603HS100-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0201 (0603 metric)
10 Ohms
1.3 A
50 %
30 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.33 mm
Datasheet
Mfr: BKP0603HS100-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0201 (0603 metric)
10 Ohms
1.3 A
50 %
30 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.33 mm
Datasheet
Mfr: BKP0603HS220-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0201 (0603 metric)
22 Ohms
1 A
25 %
65 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.33 mm
Datasheet
Mfr: BKP1005HS330-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0402 (1005 metric)
33 Ohms
1.7 A
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
FBMH1608HM470-T8 TAIYO YUDEN
Datasheet
Mfr: FBMH1608HM470-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
0603 (1608 metric)
3.5 A
25 %
20 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.9 mm
LBMGA160808T470RG
LMMGA160808T470RG
FBMH2012HM800-T8 TAIYO YUDEN
Datasheet
Mfr: FBMH2012HM800-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
0805 (2012 metric)
2.7 A
25 %
25 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.05 mm
LBMGA201208T800RG
LMMGA201208T800RG
FBMH2016HM121NT8 TAIYO YUDEN
Datasheet
Mfr: FBMH2016HM121NT8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
0806 (2016 metric)
4.5 A
30 %
15 mOhms
- 40 C
+ 125 C
2 mm
1.6 mm
1.8 mm
LBMGA201616T121NG
LMMGA201616T121NG
FBMH4516HM851NT8 TAIYO YUDEN
Datasheet
Mfr: FBMH4516HM851NT8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
1806 (4516 metric)
1.5 A
30 %
100 mOhms
- 40 C
+ 125 C
4.6 mm
1.6 mm
1.8 mm
LBMGA451616T851NG
LMMGA451616T851NG
FBMJ2125HM330-T8 TAIYO YUDEN
Datasheet
Mfr: FBMJ2125HM330-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
0805 (2012 metric)
4 A
25 %
8 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.05 mm
LBMCA201208T330RG
LMMCA201208T330RG
FBMJ3216HM600-T8 TAIYO YUDEN
Datasheet
Mfr: FBMJ3216HM600-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
FB
SMD/SMT
1206 (3216 metric)
4 A
25 %
10 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.3 mm
LBMCA321611T600RG
LMMCA321611T600RG
Datasheet
Mfr: BK0603TS601-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads 0201 600ohm 25% 0.27A AEC-Q200

Not Available Online

Call
or
View Details
BK
SMD/SMT
0201 (0603 metric)
600 Ohms
270 mA
25 %
750 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.33 mm
AEC-Q200
Reel
LF
BK
0603TS601-TV
FBA04HA450KC-00 TAIYO YUDEN
Datasheet
Mfr: FBA04HA450KC-00
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
FB
FBR07HA850NA-00 TAIYO YUDEN
Datasheet
Mfr: FBR07HA850NA-00
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
FB
  • ...
  • 39
  • 40
  • 41
  • 42