TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBA03VA450BB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 2.5mm 35OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Ammo Pack | ||||||||
Mfr: FBA04HA450KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA600AB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 60OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 60 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 8.5 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04HA600NA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 60OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 60 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 8.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA900AB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04HA900NA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04VA450KD-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04VA450RS-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04VA600BB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 60OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 60 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 8.5 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04VA600KF-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 60OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 60 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 8.5 mm | 3.5 mm | Bulk | ||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Mfr: FBR07VA121NB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD RADIAL FORMED 7.5mm 120OHMS | Not Available Online | FB | Ferrite Chip Beads | Radial | 120 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 9 mm | 7.5 mm | Bulk | ||||||||
Mfr: BK0603LL100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 10OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BK1608HS220-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 22OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: FBA03HA450BB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 2.5mm 35OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Ammo Pack | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | |||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm |