TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 10 Ohms | 100 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 100 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Mfr: FBA04VA450VB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Ammo Pack | |||||||||
Not Available Online | FB | ||||||||||||||||||||
Mfr: BKP0603HM220-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 22Ohms 25% 1A | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKH0603HL250-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 25Ohms 25% 0.45A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 450 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK32164S301-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 300Ohms 25% 0.2A | Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: FBR07VA121TB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD RADIAL 07 120Ohms 7A | Not Available Online | FB | Ammo Pack | ||||||||||||||||||
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 68 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 180 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 33 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | FB | SMD/SMT | 1206 (3216 metric) | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.8 mm | LBMGA321616T501NG LMMGA321616T501NG | |||||||||
Not Available Online | FB | SMD/SMT | 1210 (3225 metric) | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | LBMGA322525T202NG LMMGA322525T202NG | |||||||||
Not Available Online | FB | SMD/SMT | 0603 (1608 metric) | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 1 mm | LBMCC160808T220NG LMMCC160808T220NG | |||||||||
Not Available Online | FB | SMD/SMT | 1206 (3216 metric) | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.3 mm | LBMCG321611T160NG LMMCG321611T160NG |