TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 33 Ohms | 700 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 47 Ohms | 350 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | FB | SMD/SMT | 0603 (1608 metric) | 3.5 A | 25 % | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.9 mm | LBMGA160808T470RG LMMGA160808T470RG | |||||||||
Not Available Online | FB | SMD/SMT | 0805 (2012 metric) | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | LBMGA201208T800RG LMMGA201208T800RG | |||||||||
Not Available Online | FB | SMD/SMT | 0806 (2016 metric) | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.8 mm | LBMGA201616T121NG LMMGA201616T121NG | |||||||||
Not Available Online | FB | SMD/SMT | 1806 (4516 metric) | 1.5 A | 30 % | 100 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.8 mm | LBMGA451616T851NG LMMGA451616T851NG | |||||||||
Not Available Online | FB | SMD/SMT | 0805 (2012 metric) | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | LBMCA201208T330RG LMMCA201208T330RG | |||||||||
Not Available Online | FB | SMD/SMT | 1206 (3216 metric) | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.3 mm | LBMCA321611T600RG LMMCA321611T600RG | |||||||||
Mfr: BK0603TS601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 600ohm 25% 0.27A AEC-Q200 | Not Available Online | BK | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 270 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | AEC-Q200 | Reel | LF BK 0603TS601-TV | |||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Mfr: BKP1005EM100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 10 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2.4 A | 50 % | 30 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BKP1005EM300-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 30 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BK1005HM471-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 470Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BK1005HS102-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 1000Ohm 25 | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BK1005LL121-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 120Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel |