TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ2125HS420-T TTI: FBMJ2125HS420-T TAIYO YUDEN Availability: 0In Stock112,000 On Order Expected Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T420RG | 0In Stock112,000 On Order Expected | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T420RG LLMCC201208T420RG | |||||
Mfr: FBMJ2125HS250NT TTI: FBMJ2125HS250NT TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 18-Dec-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG | 0In Stock4,000 On Order Expected 18-Dec-26 | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T250NG LLMCC201208T250NG | |||||
Mfr: LSMGA160808T101RG TTI: LSMGA160808T101RG TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads HI CURR 0603 100 OHMS 25% | 0In Stock4,000 On Order Expected 30-Oct-26 | LSMG | Reel | ||||||||||||||||||
Mfr: FBMJ4516HS720NT TTI: FBMJ4516HS720NT TAIYO YUDEN Availability: 0In Stock2,000 On Order Expected 13-Nov-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T720NG | 0In Stock2,000 On Order Expected 13-Nov-26 | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T720NG LLMCC451611T720NG | |||||
Mfr: FBMH2012HM800-T TTI: FBMH2012HM800-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T800RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T800RG LLMGA201208T800RG | |||||
Mfr: LSMGA322525T102NG TTI: LSMGA322525T102NG TAIYO YUDEN Availability: 0In Stock2,000 On Order Expected 22-Oct-26 Ferrite Beads HI CURR 1210 1000 OHMS 30% | 0In Stock2,000 On Order Expected 22-Oct-26 | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM101-T TTI: FBMH1608HM101-T TAIYO YUDEN Availability: 0In Stock20,000 On Order Expected Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG | 0In Stock20,000 On Order Expected | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T101RG LLMGA160808T101RG | |||||
Mfr: FBMH2012HM121-T TTI: FBMH2012HM121-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T121RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T121RG LLMGA201208T121RG | |||||
Mfr: FBMH1608HM600-T TTI: FBMH1608HM600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T600RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T600RG LLMGA160808T600RG | |||||
Mfr: LAMGL160808T102RD TTI: LAMGL160808T102RD TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 1000 OHM 25 % Q200 Grade 1 | 0In Stock | LAMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM470-TV TTI: FBMH1608HM470-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T470RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 3.5 A | 25 % | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T470RG | ||||
Mfr: FBMJ1608HM230NTW TTI: FBMJ1608HM230NTW TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T230NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T230NGR | ||||
Mfr: FBMJ2125HM330-TV TTI: FBMJ2125HM330-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA201208T330RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMCA201208T330RG | ||||
Mfr: FBMH2012HM221-T TTI: FBMH2012HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T221RG LLMGA201208T221RG | |||||
Mfr: FBTH1608HE221-T TTI: FBTH1608HE221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T221RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.25 A | 25 % | 70 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T221RD | ||||
Mfr: FBMH1608HL331-T8 TTI: FBMH1608HL331-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LBMGG160808T331RG LMMGG160808T331RG | |||||
Mfr: LCMCC160808T280NG TTI: LCMCC160808T280NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LLMCC201208T420RG TTI: LLMCC201208T420RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 42 OHMS 25% | 0In Stock | LLMC | Reel | ||||||||||||||||||
Mfr: LSMCA160808T230NGR TTI: LSMCA160808T230NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGG160808T331RG TTI: LSMGG160808T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA451616T851NG TTI: LSMGA451616T851NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 850 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH2012HM121-TV TTI: FBMH2012HM121-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T121RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T121RG | ||||
Mfr: FBMH1608HM221-TV TTI: FBMH1608HM221-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.8 A | 25 % | 70 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T221RG | ||||
Mfr: FBTH1608HE600-T TTI: FBTH1608HE600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.25 A | 25 % | 25 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T600RD | ||||
Mfr: FBMH1608HL600-TV TTI: FBMH1608HL600-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T600RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T600RG |