TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 150 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 240 Ohms | 100 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Mfr: BK0603TS601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 600 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 270 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TS601-T | |||||
Mfr: BKH1005LM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 1000 OHM 25%TO | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BKP0603HM100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 10 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP0603HM800-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 80 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB |