TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1005HM241-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 240Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HM750-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 75OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 350 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HR601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 600Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HS601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 600Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HS680-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 68Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HW431-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 430Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HW680-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 68Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005LL220-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 22Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608HM121-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 120Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608HW241-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 240Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 450 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608LL560-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 56Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 56 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608TS601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 600Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK2125HS601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 600Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BK2125HS750-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 75Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BK2125LL121-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 120Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BK2125LM751-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 750Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BKP1608HS391-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 AEC-Q200 390OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BKP2125HS101-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0805 AEC-Q200 100OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BKP1608HS471-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 470Ohms 25% 1A | Not Available Online | BKP | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 180 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||||
Mfr: BK0402HM100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BEAD 01005 10Ohms +/-5Ohm | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 750 mA | 5 Ohms | 70 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | |||||
Mfr: BK0402HM151-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BEAD 01005 150Ohms +/-25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 150 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | |||||
Not Available Online | BK | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | |||||||||
Not Available Online | BK | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | |||||||||
Not Available Online | BK | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | |||||||||
Not Available Online | BK | 0402 (1005 metric) | 80 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm |