TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK20104M121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 120OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BK20104W680-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 68OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BK2125HS470-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 47OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 47 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK2125HS750-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 75OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK2125LM182-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 1800Ohms 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.8 kOhms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.45 mm | Reel | |||||
Mfr: BK2125LM252-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 500OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.45 mm | Reel | |||||
Mfr: BK32164S102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 1000OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 680 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BK32164S241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 240OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 240 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BKP1005HM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 120OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKP1005HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 120OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKP1608HS271-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 270OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 270 Ohms | 1.2 A | 25 % | 110 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: FBA03VA450KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | ||||||||
Mfr: FBA03VA450UB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Ammo Pack | ||||||||
Mfr: FBA03VA450US-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | ||||||||
Mfr: FBA04HA450KF-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA450RS-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA600KD-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 60OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 60 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 8.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA900KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 90OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04VA450BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 45OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Reel | ||||||||
Mfr: FBA04VA450KF-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB |