• Ferrite Beads

TAIYO YUDEN - Ferrite Beads

1,041 Results
1,041 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: FBMH1608HM102-TV
TTI: FBMH1608HM102-TV
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
600 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
LCMGA160808T102RG
Datasheet
Mfr: LSMGA160808T102RG
TTI: LSMGA160808T102RG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 0603 1000 OHMS 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMG
Reel
Datasheet
Mfr: FBMH1608HM151-T
TTI: FBMH1608HM151-T
TAIYO YUDEN
Availability:

24,000In Stock

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T151RG

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
2.1 A
25 %
50 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
LSMGA160808T151RG
LLMGA160808T151RG
Datasheet
Mfr: FBMH1608HM471-T
TTI: FBMH1608HM471-T
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T471RG

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
LSMGA160808T471RG
LLMGA160808T471RG
Datasheet
Mfr: FBMJ2125HM210NT
TTI: FBMJ2125HM210NT
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Ferrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
21 Ohms
6 A
30 %
4 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
LSMCA201208T210NG
LLMCA201208T210NG
Datasheet
Mfr: LSMCC201208T250NG
TTI: LSMCC201208T250NG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 0805 25 OHMS 30%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMC
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
25 Ohms
6 A
30 %
4 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.8 mm
Reel
Datasheet
Mfr: LSMGA321616T221NG
TTI: LSMGA321616T221NG
TAIYO YUDEN
Availability:

2,000In Stock

Ferrite Beads HI CURR 1206 220 OHMS 30%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMG
Reel
Datasheet
Mfr: LSMGA160808T600RG
TTI: LSMGA160808T600RG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 0603 60 OHMS 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMG
Reel
Datasheet
Mfr: LSMGA160808T221RG
TTI: LSMGA160808T221RG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 0603 220 OHMS 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMG
Reel
Datasheet
Mfr: LSMGA453232L132RG
TTI: LSMGA453232L132RG
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads HI CURR 1812 1300 OHMS 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LSMG
Reel
Datasheet
Mfr: FBMH3225HM202NT
TTI: FBMH3225HM202NT
TAIYO YUDEN
Availability:

21,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
2 kOhms
1.2 A
30 %
130 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.8 mm
Reel
LSMGA322525T202NG
LLMGA322525T202NG
Datasheet
Mfr: FBMH1608HM601-T
TTI: FBMH1608HM601-T
TAIYO YUDEN
Availability:

8,000In Stock

Not Recommended for New Designs
Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
900 mA
25 %
170 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
LSMGA160808T601RG
LLMGA160808T601RG
Datasheet
Mfr: FBMJ2125HS420-TV
TTI: FBMJ2125HS420-TV
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
42 Ohms
4 A
25 %
8 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
LCMCC201208T420RG
Datasheet
Mfr: FBMJ1608HS220NTW
TTI: FBMJ1608HS220NTW
TAIYO YUDEN
Availability:

4,000In Stock

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T220NGR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
22 Ohms
7.5 A
30 %
4 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
LCMCC160808T220NGR
Datasheet
Mfr: LCMGA322525T601NG
TTI: LCMGA322525T601NG
TAIYO YUDEN
Availability:

1,000In Stock

Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
600 Ohms
3 A
30 %
42 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Datasheet
Mfr: FBMJ4516HS111-T
TTI: FBMJ4516HS111-T
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
110 Ohms
4 A
25 %
14 mOhms
- 40 C
+ 125 C
4.6 mm
1.6 mm
1.3 mm
Reel
LSMCC451611T111RG
LLMCC451611T111RG
Datasheet
Mfr: FBMJ4516HM900-T
TTI: FBMJ4516HM900-T
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
90 Ohms
4 A
25 %
14 mOhms
- 40 C
+ 125 C
4.6 mm
1.6 mm
1.3 mm
Reel
LSMCA451611T900RG
LLMCA451611T900RG
Datasheet
Mfr: FBMH1608HL121-TV
TTI: FBMH1608HL121-TV
TAIYO YUDEN
Availability:

8,000In Stock

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T121RG

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
1.2 A
25 %
130 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
LCMGG160808T121RG
Datasheet
Mfr: FBMH4525HM162NT
TTI: FBMH4525HM162NT
TAIYO YUDEN
Availability:

5,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1810 (4525 metric)
1.6 kOhms
2 A
30 %
130 mOhms
- 40 C
+ 125 C
4.5 mm
2.5 mm
2.5 mm
Reel
LSMGA452525T162NG
LLMGA452525T162NG
Datasheet
Mfr: FBMJ3216HM380NT
TTI: FBMJ3216HM380NT
TAIYO YUDEN
Availability:

6,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
38 Ohms
6 A
30 %
5 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
LSMCA321611T380NG
LLMCA321611T380NG
Datasheet
Mfr: FBMH2012HM331-T
TTI: FBMH2012HM331-T
TAIYO YUDEN
Availability:

20,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.8 A
25 %
80 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
LSMGA201208T331RG
LLMGA201208T331RG
Datasheet
Mfr: FBMH3225HM102NTV
TTI: FBMH3225HM102NTV
TAIYO YUDEN
Availability:

3,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T102NG

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
1 kOhms
2 A
30 %
100 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.8 mm
AEC-Q200
Reel
LCMGA322525T102NG
Datasheet
Mfr: FBMJ1608HS280NTW
TTI: FBMJ1608HS280NTW
TAIYO YUDEN
Availability:

8,000In Stock

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T280NGR

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
28 Ohms
6 A
30 %
6 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
LCMCC160808T280NGR
Datasheet
Mfr: LCMGA321616T221NG
TTI: LCMGA321616T221NG
TAIYO YUDEN
Availability:

2,000In Stock

Ferrite Beads HI CURR 1206 220 OHM

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
220 Ohms
4 A
30 %
20 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: FBMH3225HM202NTV
TTI: FBMH3225HM202NTV
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
FB
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
2 kOhms
1.2 A
30 %
130 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.8 mm
AEC-Q200
Reel
LCMGA322525T202NG
  • 1
  • 2
  • 3
  • 4