TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK0603TS800-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 80 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TS800-T | |||||
Mfr: BKP0603HS100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 10 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP0603HS800-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 80 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP1005EM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 120 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.55 A | 25 % | 85 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BKP1005EM331-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 330 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 800 mA | 25 % | 220 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BK0402HM181-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BEAD 01005 180Ohms +/-25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 180 Ohms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | ||||||
Mfr: BK0603HR241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 240ohms 25% Multilayer Chip | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP1005HS330-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 AEC-Q200 33OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BKP1005TS680-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 AEC-Q200 68OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 1.5 A | 25 % | 71.5 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Not Available Online | BK | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BK | 0201 (0603 metric) | 33 Ohms | 500 mA | 25 % | 70 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 33 Ohms | 700 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 47 Ohms | 350 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BKP | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | FB | SMD/SMT | 0603 (1608 metric) | 3.5 A | 25 % | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.9 mm | LBMGA160808T470RG LMMGA160808T470RG | |||||||||
Not Available Online | FB | SMD/SMT | 0805 (2012 metric) | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | LBMGA201208T800RG LMMGA201208T800RG | |||||||||
Not Available Online | FB | SMD/SMT | 0806 (2016 metric) | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.8 mm | LBMGA201616T121NG LMMGA201616T121NG |