TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK20104S431-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 430OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 430 Ohms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BK32164M102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 1000OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BK32164M301-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 300OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 150 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BK32164S121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 120OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BK32164W431-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 1206 430OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 430 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: BKP0603HS220-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 22OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 65 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKP1005HS100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 10OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKP1608HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 120OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.7 A | 25 % | 35 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: FL05RD1R0ET TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads WND TORROIDS/BD S 1.0+1.0/-0.5uH | Not Available Online | Radial | 800 Ohms | 500 mA | 80 mOhms | - 25 C | + 105 C | 9 mm | 3.7 mm | 9 mm | Reel | |||||||||
Mfr: FL05RD1R0EZ TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads WND TORROIDS/BD S 1.0+1.0/-0.5uH | Not Available Online | Radial | 800 Ohms | 500 mA | 80 mOhms | - 25 C | + 105 C | 9 mm | 3.7 mm | 9 mm | Ammo Pack | |||||||||
Mfr: FBA03VA450NA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 2.5mm 35OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | ||||||||
Mfr: FBA04HA450BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 45OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Reel | ||||||||
Mfr: FBA04HA450KD-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA450UB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04HA900BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Reel | ||||||||
Mfr: FBA04HA900VB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 90OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04VA900BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 4 SZ 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Reel | ||||||||
Mfr: FBA04VA900BB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Ammo Pack | ||||||||
Mfr: FBA04VA900KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 90OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04VA900NA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: BK0603HM471-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 470OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BK0603HS800-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 80OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BK0603LL470-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 47OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 150 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BK0603LL560-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 120OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BK2125HM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 1000OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel |