TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCMCA201208T330RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 33 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LCMCA451611T560NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 56 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LCMCC201208T250NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 25 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LCMGA160808T151RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 150 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2.1 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LLMGA453232L681RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1812 680 OHMS 25% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LAMGL160808T331RD TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHM 25 % Q200 Grade 1 | 0In Stock | LAMG | Reel | ||||||||||||||||||
Mfr: LAMGM160808T221RD TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads 0603 220 OHM 25 % AEC-Q200 | 0In Stock | LAMG | AEC-Q200 | Reel | |||||||||||||||||
Mfr: LLMGA322525T102NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1210 1000 OHMS 30% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LCMCA160808T230NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: FBMH2016HM251NTV TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA201616T251NG | ||||
Mfr: LAMGL160808T151RD TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 150 OHM 25 % Q200 Grade 1 | 0In Stock | LAMG | Reel | ||||||||||||||||||
Mfr: LAMGM160808T471RD TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads 0603 470 OHM 25 % AEC-Q200 | 0In Stock | LAMG | AEC-Q200 | Reel | |||||||||||||||||
Mfr: LCMGA201208T800RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 80 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LCMCA160808T180NGR TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 18 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LLMCC160808T220NGR TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 22 OHMS 30% | 0In Stock | LLMC | Reel | ||||||||||||||||||
Mfr: LLMCC201208T250NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 25 OHMS 30% | 0In Stock | LLMC | Reel | ||||||||||||||||||
Mfr: LSMCG321611T160NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 16 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 16 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGG160808T300RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 30 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH2012HM221-TV TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T221RG | ||||
Mfr: LCMGA201208T121RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 120 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LLMGA160808T601RG TTI: LLMGA160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LCMCC160808T220NGR TTI: LCMCC160808T220NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 22 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LLMGG160808T601RG TTI: LLMGG160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LCMGA160808T331RG TTI: LCMGA160808T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA201208T331RG TTI: LSMGA201208T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 330 OHMS 25% | 0In Stock | LSMG | Reel |