ELK-EA - Panasonic - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELK-EA100FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA101FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA102FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA220FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA470FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel |