Panasonic - Ferrite Beads
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELK-EA102FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EV300FF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEV EMI Filter ESD protection | Not Available Online | ELK-EV | EMI Filters | SMD/SMT | 1207 (3218 metric) | 2 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELF-25C009A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.9Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-25C012A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/1.2Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-25C025A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/2.5Arms max | Not Available Online | |||||||||||||||||||
Mfr: EXC-28BB221U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 220 OHM HS SIGNAL | Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | ||||||||||
Mfr: EXC-ELDR27C TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 160 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 9.5 mm | Bulk | |||||||
Mfr: ELF-21C009A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.9Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-25C003A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.3Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-25C032A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/3.2Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELK-E100FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKE EMI Filter LC Coil Typ1207SMD | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Mfr: ELF-21C003A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.3Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-21C015A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/1.5Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELK-EV112FC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEV EMI Filter ESD protection | Not Available Online | ELK-EV | EMI Filters | SMD/SMT | 1207 (3218 metric) | 2 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EV150FF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEV EMI Filter ESD protection | Not Available Online | ELK-EV | EMI Filters | SMD/SMT | 1207 (3218 metric) | 2 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Not Available Online | ||||||||||||||||||||
Mfr: EXC-28BA221U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 220 OHM | Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 700 mOhms | - 25 C | + 85 C | Reel | ||||||||||
Mfr: EXC-ELSA35T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Not Available Online | ||||||||||||||||||||
Mfr: ELK-EA100FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel |
- 1
- 2