KOA Speer - Ferrite Beads
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZB1JGTTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP2AFTTE601P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 600ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZP2BFTTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 90ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB2AFTTE170P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 17ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: CZB1JGTTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP2BPTTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZP1JFTTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 60ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | ||||||||||
Mfr: CZB2AGTTE151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: CZP2BFTTE650P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 65ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 65 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB2AGTTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1500ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||||
Mfr: CZB2BFTTD260P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 26ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||
Mfr: CZB2BGTTD222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2.2 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||||
Mfr: CZB2AGTTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 90ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Mfr: CZP2AFTTE150P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 15ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: FBA1J4ALTE601P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 600 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: CZB2BFTTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB2AFTTE110P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 11ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: FBA1J4ATTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 60 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: CZB1JGTTE300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 30ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | CZB1JGTTD300P |