KOA Speer - Ferrite Beads
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZP2AFTTD601P TTI: CZP2AFTTD601P KOA Speer Availability: 36,000In StockFerrite Beads 0805 600ohm 25% | 36,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTD221P TTI: CZP2AFTTD221P KOA Speer Availability: 164,000In Stock24,000 On Order Expected 10-Aug-27 Ferrite Beads 0805 220ohm 25% | 164,000In Stock24,000 On Order Expected 10-Aug-27 | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTD300P TTI: CZP2AFTTD300P KOA Speer Availability: 8,000In StockFerrite Beads 0805 30ohm 25% | 8,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP1JFTTD601P TTI: CZP1JFTTD601P KOA Speer Availability: 8,000In StockFerrite Beads 600 OHM 25% 100MHZ 1A 0603 | 8,000In Stock | CZP | Reel | |||||||||||||||||
32,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZP1JFTTD600P TTI: CZP1JFTTD600P KOA Speer Availability: 708,000In StockFerrite Beads 0603 60ohm 25% | 708,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
60,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB1EGTTP121P TTI: CZB1EGTTP121P KOA Speer Availability: 20,000In Stock30,000 On Order Expected 10-Aug-27 Ferrite Beads 0402 120ohm 25% Low Speed Signal | 20,000In Stock30,000 On Order Expected 10-Aug-27 | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZP2BFTTE500P TTI: CZP2BFTTE500P KOA Speer Availability: 21,000In StockFerrite Beads 1206 50ohm 25% | 21,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB1JGTTD221P TTI: CZB1JGTTD221P KOA Speer Availability: 52,000In StockFerrite Beads 0603 220ohm 25% | 52,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZP2BPTTE601P TTI: CZP2BPTTE601P KOA Speer Availability: 3,000In StockFerrite Beads 1206 600ohm 25% | 3,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2BFTTE601P TTI: CZP2BFTTE601P KOA Speer Availability: 33,000In StockFerrite Beads 1206 600ohm 25% | 33,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
20,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZB1EGTTP601P TTI: CZB1EGTTP601P KOA Speer Availability: 10,000In StockFerrite Beads 0402 600ohm 25% | 10,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZB1EGTTP102P TTI: CZB1EGTTP102P KOA Speer Availability: 10,000In StockFerrite Beads 0402 1K 25% Low Speed Signal | 10,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZP1JFTTD300P TTI: CZP1JFTTD300P KOA Speer Availability: 12,000In StockFerrite Beads 0603 30ohm 25% | 12,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
28,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZB2BFTTE600P TTI: CZB2BFTTE600P KOA Speer Availability: 9,000In StockFerrite Beads 1206 60ohm 25% | 9,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2BPTTE101P TTI: CZP2BPTTE101P KOA Speer Availability: 6,000In StockFerrite Beads 1206 100ohm 25% | 6,000In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
170In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 3 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZB1JGTTD601P TTI: CZB1JGTTD601P KOA Speer Availability: 0In Stock40,000 On Order Expected 24-Nov-26 Ferrite Beads 0603 600ohm 25% | 0In Stock40,000 On Order Expected 24-Nov-26 | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP1JFTTD121P TTI: CZP1JFTTD121P KOA Speer Availability: 0In Stock28,000 On Order Expected 10-Aug-27 Ferrite Beads 0603 120ohm 25% | 0In Stock28,000 On Order Expected 10-Aug-27 | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2BFTTE121P TTI: CZB2BFTTE121P KOA Speer Availability: 0In Stock6,000 On Order Expected 26-Jan-27 Ferrite Beads 1206 120ohm 25% | 0In Stock6,000 On Order Expected 26-Jan-27 | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |