MFBW1V - Eaton - Ferrite Beads
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1K OHM 800MA | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-601-R TTI: MFBW1V3216-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 2.0A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-000-R TTI: MFBW1V1608-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads ZERO OHM 1.0A 2PIN | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 0 Ohms | 1 A | 0 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1005-000-R TTI: MFBW1V1005-000-R Eaton Electronics Availability: 8,000In StockFerrite Beads 0 OHM 10MHZ 2PIN | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 0 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V2012-221-R TTI: MFBW1V2012-221-R Eaton Electronics Availability: 4,000In StockFerrite Beads 220 OHM 2A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-101-R TTI: MFBW1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHMS 2.5A | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-152-R TTI: MFBW1V1608-152-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Feb-27 Ferrite Beads 1500 OHM .4A | 0In Stock4,000 On Order Expected 11-Feb-27 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 400 mA | 25 % | 750 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V2012-121-R TTI: MFBW1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHMS 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-500-R TTI: MFBW1V3216-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1608-300-R TTI: MFBW1V1608-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1005-110-R TTI: MFBW1V1005-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 7 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1005-360-R TTI: MFBW1V1005-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 36 Ohms | 600 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V2012-151-R TTI: MFBW1V2012-151-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-201-R TTI: MFBW1V2012-201-R Eaton Electronics Availability: 0In StockFerrite Beads 200 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-050-R TTI: MFBW1V1005-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-500-R TTI: MFBW1V1608-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 1 A | 25 % | 120 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V3216-152-R TTI: MFBW1V3216-152-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM .5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 25 % | 450 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-150-R TTI: MFBW1V2012-150-R Eaton Electronics Availability: 0In StockFerrite Beads 15 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-360-R TTI: MFBW1V2012-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 36 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-101-R TTI: MFBW1V3216-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-102-R TTI: MFBW1V3216-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 250 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-301-R TTI: MFBW1V1005-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V2012-050-R TTI: MFBW1V2012-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |