Eaton - Ferrite Beads
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V1608-101-R TTI: MFBW1V1608-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM 1.0A 2PIN | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-600-R TTI: MFBW1V2012-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHMS 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBA2V1608-800-R TTI: MFBA2V1608-800-R Eaton Electronics Availability: 0In StockFerrite Beads 80 OHM 3A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: MFBM1V3216-151-R TTI: MFBM1V3216-151-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 3A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 3 A | 25 % | 45 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-301-R TTI: MFBW1V2012-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHMS 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-000-R TTI: MFBM1V1005-000-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 1.8A S | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 0 Ohms | 1.8 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBA2V1608-471-R TTI: MFBA2V1608-471-R Eaton Electronics Availability: 0In StockFerrite Beads 470 OHM 1A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | - 55 C | + 150 C | 2 mm | 1.2 mm | Reel | |||||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: MFBA2V1608P-101-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads Automotive Multilayer Chip Ferrite Bead | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 2 A | 95 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 121 Ohms | 300 mA | 350 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 1.5 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 11 Ohms | 6 A | 7 Ohms to 15 Ohms | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 700 mA | 12 Ohms to 25 Ohms | 60 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 9 Ohms | 1 A | 5 Ohms to 13 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 4 A | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 9 Ohms | 4 A | 5 Ohms to 13 Ohms | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 4 A | 25 % | 25 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 9 Ohms | 6 A | 5 Ohms to 13 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 1.5 A | 25 % | 250 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |