ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACML-0603-252-T TTI: ACML-0603-252-T ABRACON Availability: 28,000In StockFerrite Beads 2500 OHM 25% | 28,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ACML-0402HC-121-T TTI: ACML-0402HC-121-T ABRACON Availability: 140,000In StockFerrite Beads 120 OHM 1.2A -55+125C | 140,000In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
400In Stock | Ferrite Beads | Axial | 150 Ohms | 7 A | - 40 C | + 85 C | 6 mm | 3.5 mm | Ammo Pack | |||||||||||
Mfr: ACML-1206-600-T TTI: ACML-1206-600-T ABRACON Availability: 78,000In StockFerrite Beads 600 OHM 25% 0.6A | 78,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
1,000In Stock | Ferrite Beads | Axial | 110 Ohms | 5 A | - 40 C | + 85 C | 4.7 mm | 3.5 mm | Bulk | |||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
20,000In Stock | Reel | |||||||||||||||||||
Mfr: ACML-0805-202-T TTI: ACML-0805-202-T ABRACON Availability: 40,000In StockFerrite Beads 2200 OHM 25% | 40,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
4,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-0603H-300-T TTI: ACML-0603H-300-T ABRACON Availability: 92,000In StockFerrite Beads 30 OHM 25% 0603 | 92,000In Stock | Reel | ||||||||||||||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0603H-331-T TTI: ACML-0603H-331-T ABRACON Availability: 92,000In StockFerrite Beads 330 OHM 25% | 92,000In Stock | Reel | ||||||||||||||||||
Mfr: ACML-0603H-471-T TTI: ACML-0603H-471-T ABRACON Availability: 92,000In StockFerrite Beads FERRITE BEAD 470 OHM 0603 1LN | 92,000In Stock | Reel | ||||||||||||||||||
Mfr: ACML-0805-121-T TTI: ACML-0805-121-T ABRACON Availability: 0In Stock40,000 On Order Expected 18-Feb-27 Ferrite Beads 120 OHM 25% | 0In Stock40,000 On Order Expected 18-Feb-27 | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: ACML-0603H-601-T TTI: ACML-0603H-601-T ABRACON Availability: 0In StockFerrite Beads 600 OHM HIGH CURRENT | 0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 1 A | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-SF0402-262T TTI: AFBC-SF0402-262T ABRACON Availability: 0In StockFerrite Beads FB 2600? 0.35A 800m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.6 kOhms | 350 mA | 25 % | 800 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ACML-0603U-220-T TTI: ACML-0603U-220-T ABRACON Availability: Not Available OnlineFerrite Beads 22 OHM | Not Available Online | Reel | ||||||||||||||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1 A | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |