ACML - ABRACON - Ferrite Beads
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-0805-202-T TTI: ACML-0805-202-T ABRACON Availability: 40,000In StockFerrite Beads 2200 OHM 25% | 40,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
4,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-0603-252-T TTI: ACML-0603-252-T ABRACON Availability: 32,000In StockFerrite Beads 2500 OHM 25% | 32,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
15,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: ACML-1206-600-T TTI: ACML-1206-600-T ABRACON Availability: 78,000In StockFerrite Beads 600 OHM 25% 0.6A | 78,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 300 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 1.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 150 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3.1 Ohms | 500 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 31 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |