ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-SF0402-352T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 3500? 0.27A 1350m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 3.5 kOhms | 270 mA | 25 % | 1.35 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | AFBC-SG0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 900 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 7 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-SG0402-121T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 120? 0.8A 300m? | 0In Stock | AFBC-SG0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-Q0402-102-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000ohm 0.05A 1200mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470ohm 0.1A 650mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220ohm 0.75A 300mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 750 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0603-800-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150 ohm 0.6A 250mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-221-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220 ohm 0.4A 300mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30 ohm 0.7A 200mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805H-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-SF0402-251T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 250? 1.2A 150m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SH1206P-102T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000 Ohm at 100MHz 2.0 A 75 mOhm | 0In Stock | AFBC-SH1206P | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-221T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 220 Ohm at 100MHz 1.5 A 95 mOhm | 0In Stock | AFBC-SH0402PP | Reel |