ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-SF0402-352T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 3500? 0.27A 1350m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 3.5 kOhms | 270 mA | 25 % | 1.35 Ohms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | AFBC-SG0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 900 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 300 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 1.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 170 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 150 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3.1 Ohms | 500 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: AFBC-Q0402-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60ohm 0.3A 250mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.08A 800mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120ohm 0.8A 200mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.5A 400mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805G-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470 ohm 0.4A 400mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q4515-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60&! 6A 10m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |