PFB - Ferrite Beads
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-0603PFB181ST TTI: PE-0603PFB181ST Pulse Electronics Availability: 4,000In StockFerrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD | 4,000In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 180 Ohms | 1.5 A | 90 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: PE-0603PFB121ST TTI: PE-0603PFB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 2 A | 50 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: PE-0805PFB331ST TTI: PE-0805PFB331ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 330 Ohms | 1.5 A | 100 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: PE-1206PFB601ST TTI: PE-1206PFB601ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 2 A | 100 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | |||||||
Mfr: PE-1206PFB500ST TTI: PE-1206PFB500ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 50 Ohms | 3 A | 30 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | |||||||
Mfr: PE-1206PFB121ST TTI: PE-1206PFB121ST Pulse Electronics Availability: 0In StockFerrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 3 A | 30 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | |||||||
Mfr: PE-0603PFB221ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | PFB | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: PE-0805PFB121ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | PFB | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: PE-0603PFB471ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 470 Ohms | 1 A | 200 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: PE-1806PFB720ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 72 Ohms | 6 A | 40 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: PE-1806PFB600ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 6 A | 10 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: PE-0805PFB301ST TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | PFB | Ferrite Chip Beads |