MPZ-N - Ferrite Beads
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005AFZ100NT000 TTI: MPZ1005AFZ100NT000 TDK Availability: 0In StockFerrite Beads 0402 10ohms 1200mA Wide Band Power Line | 0In Stock | MPZ-N | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.2 A | 40 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ100NT000 - | |||||
Not Available Online | MPZ-N |