MPZ-H - Ferrite Beads
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005S330HT000 TTI: MPZ1005S330HT000 TDK Availability: 10,000In StockFerrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP | 10,000In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S330HT000 - | |||||
Mfr: MPZ0603S121HT000 TTI: MPZ0603S121HT000 TDK Availability: 0In Stock135,000 On Order Expected 20-Jan-27 Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA | 0In Stock135,000 On Order Expected 20-Jan-27 | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S121HT000 - | |||||
Mfr: MPZ1005S121HT000 TTI: MPZ1005S121HT000 TDK Availability: 0In StockFerrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121HT000 - | |||||
Mfr: MPZ1005S221HT000 TTI: MPZ1005S221HT000 TDK Availability: 0In StockFerrite Beads 0402 220ohm 25% 1.5A | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221HT000 - | |||||
Mfr: MPZ1005S900HT000 TTI: MPZ1005S900HT000 TDK Availability: 0In StockFerrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S900HT000 - | |||||
0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.6 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S181HT000 - | ||||||
Mfr: MPZ0603S220HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.9 A | 25 % | 36 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S220HT000 - | |||||
Mfr: MPZ1005S180HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Beads,18ohm,4.0A,-55-125C | 0In Stock | MPZ-H | Chip Beads | SMD/SMT | 0402 (1005 metric) | 18 Ohms | 4 A | 35 % | 10 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ0603S330HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.6 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S330HT000 - | |||||
Mfr: MPZ0603S800HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 80ohms 25% DCR 0.095ohms 1200mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 1.2 A | 25 % | 95 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S800HT000 - |