MMZ - Ferrite Beads
481 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608B601CTAH0 TTI: MMZ1608B601CTAH0 TDK Availability: 256,000In StockFerrite Beads 600 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B601CTAH0 - | |||||
Mfr: MMZ1608S601ATA00 TTI: MMZ1608S601ATA00 TDK Availability: 244,000In Stock160,000 On Order Expected Ferrite Beads 600 OHM 25% 0.5A | 244,000In Stock160,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S601ATA00 - | |||||
Mfr: MMZ1608B121CTAH0 TTI: MMZ1608B121CTAH0 TDK Availability: 24,000In Stock40,000 On Order Expected Ferrite Beads 120 OHM 25% 0.6A | 24,000In Stock40,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B121CTAH0 - | |||||
Mfr: MMZ1608R102ATA00 TTI: MMZ1608R102ATA00 TDK Availability: 100,000In Stock52,000 On Order Expected 24-Nov-26 Ferrite Beads 1000 OHM 25% 0.4A | 100,000In Stock52,000 On Order Expected 24-Nov-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102ATA00 - | |||||
Mfr: MMZ1608S102ATA00 TTI: MMZ1608S102ATA00 TDK Availability: 40,000In Stock96,000 On Order Expected 22-Dec-26 Ferrite Beads 1000 OHM 25% 0.4A | 40,000In Stock96,000 On Order Expected 22-Dec-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 - | |||||
Mfr: MMZ1608R601ATA00 TTI: MMZ1608R601ATA00 TDK Availability: 288,000In StockFerrite Beads 600 OHM 25% 0.5A | 288,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R601ATA00 - | |||||
Mfr: MMZ1608Y102BTA00 TTI: MMZ1608Y102BTA00 TDK Availability: 60,000In StockFerrite Beads 1000 OHM 25% 0.4A | 60,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y102BTA00 - | |||||
Mfr: MMZ1005B601CT000 TTI: MMZ1005B601CT000 TDK Availability: 160,000In StockFerrite Beads 600 OHM 25% 0.2A | 160,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B601CT000 - | |||||
Mfr: MMZ1608R301ATA00 TTI: MMZ1608R301ATA00 TDK Availability: 160,000In StockFerrite Beads 300 OHM 25% 0.5A | 160,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301ATA00 - | |||||
Mfr: MMZ1608S121ATA00 TTI: MMZ1608S121ATA00 TDK Availability: 300,000In StockFerrite Beads 120 OHM 25% 0.5A | 300,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||
Mfr: MMZ1608B301CTAH0 TTI: MMZ1608B301CTAH0 TDK Availability: 28,000In StockFerrite Beads 300 OHM 25% 0.5A | 28,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B301CTAH0 - | |||||
Mfr: MMZ1005Y152CT000 TTI: MMZ1005Y152CT000 TDK Availability: 380,000In StockFerrite Beads 1500 OHM 25% 0.1A | 380,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y152CT000 - | |||||
Mfr: MMZ1608S800ATA00 TTI: MMZ1608S800ATA00 TDK Availability: 16,000In StockFerrite Beads 80 OHM 25% 0.5A | 16,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S800ATA00 - | |||||
Mfr: MMZ1608S400ATA00 TTI: MMZ1608S400ATA00 TDK Availability: 44,000In StockFerrite Beads 40 OHM 25% 0.6A | 44,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S400ATA00 - | |||||
Mfr: MMZ1608Y121BTA00 TTI: MMZ1608Y121BTA00 TDK Availability: 4,000In StockFerrite Beads 120 OHM 25% 0.5A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y121BTA00 - | |||||
Mfr: MMZ1608R121ATA00 TTI: MMZ1608R121ATA00 TDK Availability: 312,000In StockFerrite Beads 120 OHM 25% 0.5A | 312,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R121ATA00 - | |||||
Mfr: MMZ1608Y601BTA00 TTI: MMZ1608Y601BTA00 TDK Availability: 52,000In StockFerrite Beads 600 OHM 25% 0.5A | 52,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601BTA00 - | |||||
Mfr: MMZ1005B121CT000 TTI: MMZ1005B121CT000 TDK Availability: 10,000In StockFerrite Beads 120 OHM 25% 0.4A | 10,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B121CT000 - | |||||
Mfr: MMZ1005S102CT000 TTI: MMZ1005S102CT000 TDK Availability: 40,000In StockFerrite Beads 1000 OHM 25% 0.2A | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102CT000 - | |||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F750BTA00 - | ||||||
Mfr: MMZ1608Y600BTA00 TTI: MMZ1608Y600BTA00 TDK Availability: 40,000In StockFerrite Beads 60 OHM 25% 0.5A | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y600BTA00 - | |||||
Mfr: MMZ1608S301ATA00 TTI: MMZ1608S301ATA00 TDK Availability: 256,000In StockFerrite Beads 300 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | |||||
15,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121CT000 - | ||||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Availability: 40,000In StockFerrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
Mfr: MMZ1608D121BTA00 TTI: MMZ1608D121BTA00 TDK Availability: 12,000In Stock40,000 On Order Expected 16-Mar-27 Ferrite Beads 120 OHM 25% 0.4A | 12,000In Stock40,000 On Order Expected 16-Mar-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D121BTA00 - |