MI - Ferrite Beads
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MI0603M121R-10 TTI: MI0603M121R-10 Laird Technologies Availability: 140,000In Stock368,000 On Order Expected Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD | 140,000In Stock368,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 616,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 616,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Technologies Availability: 268,000In Stock268,000 On Order Expected 06-Jan-27 Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 268,000In Stock268,000 On Order Expected 06-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0603J601R-10 REV A TTI: MI0603J601R-10 Laird Technologies Availability: 388,000In Stock340,000 On Order Expected 01-Feb-27 Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 388,000In Stock340,000 On Order Expected 01-Feb-27 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Technologies Availability: 387,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 387,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Technologies Availability: 66,000In Stock201,000 On Order Expected Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 66,000In Stock201,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0805M221R-10 TTI: MI0805M221R-10 Laird Technologies Availability: 12,000In StockFerrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD | 12,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Technologies Availability: 252,000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 252,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Technologies Availability: 68,000In StockFerrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 68,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1206K260R-10 TTI: MI1206K260R-10 Laird Technologies Availability: 69,000In StockFerrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD | 69,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0603J600R-10 TTI: MI0603J600R-10 Laird Technologies Availability: 104,000In StockFerrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD | 104,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0805L301R-10 TTI: MI0805L301R-10 Laird Technologies Availability: 36,000In Stock100,000 On Order Expected 29-Mar-27 Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD | 36,000In Stock100,000 On Order Expected 29-Mar-27 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI1206K900R-10 TTI: MI1206K900R-10 Laird Technologies Availability: 60,000In StockFerrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD | 60,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1210K600R-10 TTI: MI1210K600R-10 Laird Technologies Availability: 9,000In Stock45,000 On Order Expected 12-Jan-27 Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD | 9,000In Stock45,000 On Order Expected 12-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 1.5 A | 35 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1206L391R-10 TTI: MI1206L391R-10 Laird Technologies Availability: 93,000In StockFerrite Beads 390ohms 0.05ohms 2.0A | 93,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1812K121R-10 TTI: MI1812K121R-10 Laird Technologies Availability: 132,500In StockFerrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD | 132,500In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 1.5 A | 55 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: MI0603J680R-10 TTI: MI0603J680R-10 Laird Technologies Availability: 488,000In StockFerrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD | 488,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 1 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0603J102R-10 TTI: MI0603J102R-10 Laird Technologies Availability: 60,000In StockFerrite Beads Broadband,1Ln 0603,MI | 60,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MI0603K300R-10 TTI: MI0603K300R-10 Laird Technologies Availability: 144,000In StockFerrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD | 144,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 90 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0402K121R-10 TTI: MI0402K121R-10 Laird Technologies Availability: 80,000In StockFerrite Beads Broadband,1Ln 0402,MI | 80,000In Stock | MI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: MI1806J800R-10 TTI: MI1806J800R-10 Laird Technologies Availability: 28,000In StockFerrite Beads 78ohms 0.03ohms 1.0A | 28,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 1 A | 30 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MI1206K310R-10 TTI: MI1206K310R-10 Laird Technologies Availability: 168,000In StockFerrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD | 168,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 1.5 A | 45 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1206L601R-10 TTI: MI1206L601R-10 Laird Technologies Availability: 12,000In StockFerrite Beads Ferrite Beads and Chips | 12,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: MI0805J102R-10 TTI: MI0805J102R-10 Laird Technologies Availability: 0In Stock348,000 On Order Expected Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD | 0In Stock348,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805K110R-10 TTI: MI0805K110R-10 Laird Technologies Availability: 0In Stock20,000 On Order Expected 15-Jan-27 Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD | 0In Stock20,000 On Order Expected 15-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel |
- 1
- 2