MFBM1V - Ferrite Beads
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBM1V2012-102-R TTI: MFBM1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 1.5A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V2012-601-R TTI: MFBM1V2012-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-600-R TTI: MFBM1V1608-600-R Eaton Electronics Availability: 4,000In StockFerrite Beads 60 OHM 3A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V2012-000-R TTI: MFBM1V2012-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-121-R TTI: MFBM1V1005-121-R Eaton Electronics Availability: 10,000In StockFerrite Beads 120 OHM .8A | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1608-150-R TTI: MFBM1V1608-150-R Eaton Electronics Availability: 4,000In StockFerrite Beads 150 OHM 5.0A SMT | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 5 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1608-121-R TTI: MFBM1V1608-121-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 65 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V2012-501-R TTI: MFBM1V2012-501-R Eaton Electronics Availability: 4,000In StockFerrite Beads 500 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-102-R TTI: MFBM1V3216-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-300-R TTI: MFBM1V1608-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V3216-121-R TTI: MFBM1V3216-121-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 4A 2PIN | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V2012-300-R TTI: MFBM1V2012-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 30 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-102-R TTI: MFBM1V1005-102-R Eaton Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 0.3A | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V2012-101-R TTI: MFBM1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHM 3A | 8,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-000-R TTI: MFBM1V3216-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 100MHZ 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-101-R TTI: MFBM1V3216-101-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Feb-27 Ferrite Beads 100 OHM 4A | 0In Stock4,000 On Order Expected 11-Feb-27 | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-601-R TTI: MFBM1V1005-601-R Eaton Electronics Availability: 0In Stock10,000 On Order Expected 15-Feb-27 Ferrite Beads 600 OHM .5A | 0In Stock10,000 On Order Expected 15-Feb-27 | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1608-151-R TTI: MFBM1V1608-151-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 14-Jan-27 Ferrite Beads 150 OHM 1.5A SMT | 0In Stock4,000 On Order Expected 14-Jan-27 | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.5 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1608-501-R TTI: MFBM1V1608-501-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM 1.2A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 1.2 A | 25 % | 180 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1005-800-R TTI: MFBM1V1005-800-R Eaton Electronics Availability: 0In StockFerrite Beads 80 OHM .8A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-221-R TTI: MFBM1V1005-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 1.3A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-700-R TTI: MFBM1V1005-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM .8A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 700 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V3216-300-R TTI: MFBM1V3216-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 6 A | 25 % | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-300-R TTI: MFBM1V1005-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.3A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.3 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-151-R TTI: MFBM1V1005-151-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM .7A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 700 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |