MAF-P - Ferrite Beads
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAF1005PAD120CT000 TTI: MAF1005PAD120CT000 TDK Availability: 0In StockFerrite Beads 1005 12ohm 6A Noise Suppress Filter | 0In Stock | MAF-P | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 12 Ohms | 6 A | 9 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005PAD120CT000 - |