ILBB-0402 - Ferrite Beads
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB0402ER601V TTI: ILBB0402ER601V Vishay / Dale Availability: 0In Stock40,000 On Order Expected Ferrite Beads 600ohms 25% | 0In Stock40,000 On Order Expected | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402ER121V TTI: ILBB0402ER121V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 30-Jun-27 Ferrite Beads 120ohms 25% | 0In Stock10,000 On Order Expected 30-Jun-27 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402ER700V TTI: ILBB0402ER700V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 03-Sep-27 Ferrite Beads 70ohms 25% | 0In Stock10,000 On Order Expected 03-Sep-27 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 300 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILBB0402RK301V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 300ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK300V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | ILBB-0402 | |||||||||||||||||||
Mfr: ILBB0402RK241V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 240ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK400V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 40ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK200V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 20ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 300 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK700V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 70ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0402RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |