ILBB - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB1806ER151V TTI: ILBB1806ER151V Vishay / Dale Availability: 0In Stock4,000 On Order Expected 06-Nov-26 Ferrite Beads 150uH 25% | 0In Stock4,000 On Order Expected 06-Nov-26 | ILBB | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
0In Stock | ILBB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
0In Stock | ILBB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | ILBB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ILBB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel |