FB - Ferrite Beads
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH3225HM601NT TTI: FBMH3225HM601NT TAIYO YUDEN Availability: 35,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 600 OHMS+ / -30%, T&R | 35,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T601NG LLMGA322525T601NG | |||||
Mfr: FBMH4532HM681-T TTI: FBMH4532HM681-T TAIYO YUDEN Availability: 90,000In Stock76,000 On Order Expected Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1812, 680 OHMS+ / -25%, T&R | 90,000In Stock76,000 On Order Expected | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 680 Ohms | 4 A | 25 % | 28 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L681RG LLMGA453232L681RG | |||||
Mfr: FBMH4532HM132-T TTI: FBMH4532HM132-T TAIYO YUDEN Availability: 66,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1812, 1300 OHMS+ / -25%, T&R | 66,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L132RG LLMGA453232L132RG | |||||
Mfr: FBMH3216HM221NT TTI: FBMH3216HM221NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 220 OHMS + / -30%, T&R | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T221NG LLMGA321616T221NG | |||||
Mfr: FBMH3225HM102NT TTI: FBMH3225HM102NT TAIYO YUDEN Availability: 12,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 1000 OHMS+ / -30%, T&R | 12,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | LSMGA322525T102NG LLMGA322525T102NG | |||||
Mfr: FBMJ3216HS800-T TTI: FBMJ3216HS800-T TAIYO YUDEN Availability: 62,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 80 OHMS+ / -25%, T&R | 62,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T800RG LLMCC321611T800RG | |||||
Mfr: FBMH4525HM102NT TTI: FBMH4525HM102NT TAIYO YUDEN Availability: 1,000In Stock7,000 On Order Expected 29-Dec-26 Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1810, 1000 OHMS+ / -30%, T&R | 1,000In Stock7,000 On Order Expected 29-Dec-26 | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T102NG LLMGA452525T102NG | |||||
Mfr: FBMJ2125HM210NT TTI: FBMJ2125HM210NT TAIYO YUDEN Availability: 4,000In StockFerrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T210NG LLMCA201208T210NG | |||||
Mfr: FBMJ3216HS480NTV TTI: FBMJ3216HS480NTV TAIYO YUDEN Availability: 10,000In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1206,48 OHM | 10,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T480NG | ||||
Mfr: FBMJ4516HS720NT TTI: FBMJ4516HS720NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 72 OHMS+ / -30%, T&R | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T720NG LLMCC451611T720NG | |||||
Mfr: FBMJ3216HM600-T TTI: FBMJ3216HM600-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 60 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T600RG LLMCA321611T600RG | |||||
Mfr: FBMJ3216HS480NT TTI: FBMJ3216HS480NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 48 OHMS+ / -30%, T&R | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T480NG LLMCC321611T480NG | |||||
Mfr: PE-0805FB102ST TTI: PE-0805FB102ST Pulse Electronics Availability: 52,000In StockFerrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD | 52,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 500 mA | 400 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: FBMH1608HM151-T TTI: FBMH1608HM151-T TAIYO YUDEN Availability: 24,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 150 OHMS+ / -25%, T&R | 24,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2.1 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T151RG LLMGA160808T151RG | |||||
Mfr: FBMH1608HM471-T TTI: FBMH1608HM471-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 470 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T471RG LLMGA160808T471RG | |||||
Mfr: FBMH1608HM331-T TTI: FBMH1608HM331-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 330 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T331RG LLMGA160808T331RG | |||||
Mfr: FBMH1608HM471-TV TTI: FBMH1608HM471-TV TAIYO YUDEN Availability: 16,000In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,470 OHM | 16,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T471RG | ||||
Mfr: FBMH2012HM800-T TTI: FBMH2012HM800-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 80 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T800RG LLMGA201208T800RG | |||||
Mfr: FBMJ3216HS800-TV TTI: FBMJ3216HS800-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1206,80 OHM | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T800RG | ||||
Mfr: FBMH1608HM102-TV TTI: FBMH1608HM102-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,1000 OHM | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T102RG | ||||
Mfr: FBMH1608HM101-T TTI: FBMH1608HM101-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 100 OHMS+ / -25%, T&R | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T101RG LLMGA160808T101RG | |||||
Mfr: FBMJ2125HM330-T TTI: FBMJ2125HM330-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 33 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T330RG LLMCA201208T330RG | |||||
Mfr: FBMH3216HM501NT TTI: FBMH3216HM501NT TAIYO YUDEN Availability: 54,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 500 OHMS+ / -30%, T&R | 54,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T501NG LLMGA321616T501NG | |||||
Mfr: FBMH3225HM202NT TTI: FBMH3225HM202NT TAIYO YUDEN Availability: 19,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 2000 OHMS+ / -30%, T&R | 19,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T202NG LLMGA322525T202NG | |||||
Mfr: FBMH1608HM601-T TTI: FBMH1608HM601-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T601RG LLMGA160808T601RG |