• Ferrite Beads

DM1612 - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: DM1612X560R-10
TTI: DM1612X560R-10
Laird Technologies
Availability:

20,000In Stock

Ferrite Beads 56ohms 100MHz

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DM1612
Ferrite Chip Beads
SMD/SMT
1612 (4131 metric)
56 Ohms
10 A
4 mOhms
- 55 C
+ 125 C
4.06 mm
3.05 mm
2.28 mm
Reel