DA - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DA1206B601R-10 TTI: DA1206B601R-10 Laird Technologies Availability: 48,000In StockFerrite Beads 600ohms 100MHz .2A 4 line Monolithic | 48,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 350 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206D301R-10 TTI: DA1206D301R-10 Laird Technologies Availability: 33,000In StockFerrite Beads 300ohms 100MHz .4A 4 line Monolithic | 33,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 400 mA | 400 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206B102R-10 TTI: DA1206B102R-10 Laird Technologies Availability: 39,000In StockFerrite Beads 1000ohms 100MHz .2A 4 line Monolithic | 39,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206C121R-10 TTI: DA1206C121R-10 Laird Technologies Availability: 3,000In StockFerrite Beads 120ohms 100MHz .3A 4 line Monolithic | 3,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 300 mA | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206D600R-10 TTI: DA1206D600R-10 Laird Technologies Availability: 0In StockFerrite Beads 60ohms 100MHz .4A 4 line Monolithic | 0In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206E300R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 30ohms 100MHz .5A 4 line Monolithic | Not Available Online | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel |