BLM18_xN - Ferrite Beads
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 1,108,000In Stock316,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1,108,000In Stock316,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 128,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 128,000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 1,828,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,828,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 756,000In Stock20,000 On Order Expected 16-Nov-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 756,000In Stock20,000 On Order Expected 16-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 492,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 492,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 2,508,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 2,508,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 730,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 730,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 704,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 704,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG331TN1D TTI: BLM18SG331TN1D Murata Electronics Availability: 60,000In Stock440,000 On Order Expected Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 60,000In Stock440,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG330SN1D TTI: BLM18PG330SN1D Murata Electronics Availability: 116,000In Stock40,000 On Order Expected 25-Feb-27 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 116,000In Stock40,000 On Order Expected 25-Feb-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG600SN1D TTI: BLM18PG600SN1D Murata Electronics Availability: 276,000In Stock168,000 On Order Expected Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 276,000In Stock168,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG221SN1D TTI: BLM18AG221SN1D Murata Electronics Availability: 1,064,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,064,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG221SN1D TTI: BLM18PG221SN1D Murata Electronics Availability: 132,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 132,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 1,336,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,336,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 568,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 568,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG101TN1D TTI: BLM18KG101TN1D Murata Electronics Availability: 144,000In StockFerrite Beads 100 OHM 25% Alternate Sizing Guide Below | 144,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 52,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 52,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Availability: 260,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 260,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SN220TN1D TTI: BLM18SN220TN1D Murata Electronics Availability: 12,000In Stock8,000 On Order Expected 22-Dec-26 Ferrite Beads 22 OHM Alternate Sizing Guide Below | 12,000In Stock8,000 On Order Expected 22-Dec-26 | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 72,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 72,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 252,000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 252,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 68,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 68,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 100,000In Stock8,000 On Order Expected 10-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 100,000In Stock8,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 28,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |