BLM18_Z - Ferrite Beads
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18KG102SZ1D TTI: BLM18KG102SZ1D Murata Electronics Availability: 24,000In Stock12,000 On Order Expected 10-Dec-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 24,000In Stock12,000 On Order Expected 10-Dec-26 | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG221SZ1D TTI: BLM18EG221SZ1D Murata Electronics Availability: 8,000In Stock12,000 On Order Expected 02-Jun-27 Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below | 8,000In Stock12,000 On Order Expected 02-Jun-27 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18PG121SZ1D TTI: BLM18PG121SZ1D Murata Electronics Availability: 384,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 384,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18AG601SZ1D TTI: BLM18AG601SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG121TZ1D TTI: BLM18KG121TZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18BD252SZ1D TTI: BLM18BD252SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 2500 OHM 150MA | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SP300SZ1D TTI: BLM18SP300SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads FB SMD 0603inch 30oh m INFOTMT Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18AG471SZ1D TTI: BLM18AG471SZ1D Murata Electronics Availability: 80,000In StockFerrite Beads 470 OHM | 80,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG471SZ1D TTI: BLM18KG471SZ1D Murata Electronics Availability: 40,000In StockFerrite Beads 470 OHM 25% 1000MA Alternate Sizing Guide Below | 40,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18HE601SZ1D TTI: BLM18HE601SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM 25% | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SP221SZ1D TTI: BLM18SP221SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SN220TZ1D TTI: BLM18SN220TZ1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 15-Dec-26 Ferrite Beads 22 OHM Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 15-Dec-26 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SG121TZ1D TTI: BLM18SG121TZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18AG121SZ1D TTI: BLM18AG121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SZ1D Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SP102SZ1D TTI: BLM18SP102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18PG600SZ1D TTI: BLM18PG600SZ1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHMS | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18HE152SZ1D TTI: BLM18HE152SZ1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 15-Dec-26 Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 15-Dec-26 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG700TZ1D TTI: BLM18KG700TZ1D Murata Electronics Availability: 0In StockFerrite Beads FERRITE BEADS Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SG331TZ1D TTI: BLM18SG331TZ1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% 1.5A AEC-Q200 | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SP101SZ1D TTI: BLM18SP101SZ1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SP601SZ1D TTI: BLM18SP601SZ1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18PG471SZ1D TTI: BLM18PG471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18SG221TZ1D TTI: BLM18SG221TZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18AG102SZ1D TTI: BLM18AG102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 400MA Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel |