BLM18H_SN - Ferrite Beads
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HE152SN1D TTI: BLM18HE152SN1D Murata Electronics Availability: 1,980,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 1,980,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HE102SN1D TTI: BLM18HE102SN1D Murata Electronics Availability: 56,000In Stock40,000 On Order Expected 13-Apr-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 56,000In Stock40,000 On Order Expected 13-Apr-27 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 384,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 384,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HG102SN1D TTI: BLM18HG102SN1D Murata Electronics Availability: 332,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 332,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HD102SN1D TTI: BLM18HD102SN1D Murata Electronics Availability: 12,000In Stock8,000 On Order Expected 04-Jan-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 12,000In Stock8,000 On Order Expected 04-Jan-27 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 50 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HK102SN1D TTI: BLM18HK102SN1D Murata Electronics Availability: 20,000In Stock24,000 On Order Expected 10-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 20,000In Stock24,000 On Order Expected 10-Dec-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HK601SN1D TTI: BLM18HK601SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HG601SN1D TTI: BLM18HG601SN1D Murata Electronics Availability: 164,000In Stock4,000 On Order Expected 10-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 164,000In Stock4,000 On Order Expected 10-Dec-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HD471SN1D TTI: BLM18HD471SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 100 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HG471SN1D TTI: BLM18HG471SN1D Murata Electronics Availability: 28,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 28,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HD601SN1D TTI: BLM18HD601SN1D Murata Electronics Availability: 28,000In Stock12,000 On Order Expected 21-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 28,000In Stock12,000 On Order Expected 21-Dec-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 13-Jan-27 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 13-Jan-27 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HB331SN1D TTI: BLM18HB331SN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HB121SN1D TTI: BLM18HB121SN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HK471SN1D TTI: BLM18HK471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HK331SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |