BLM15E_SN - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15EG221SN1D TTI: BLM15EG221SN1D Murata Electronics Availability: 320,000In StockFerrite Beads 220 Ohms 25% Alternate Sizing Guide Below | 320,000In Stock | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 60,000In StockFerrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 60,000In Stock | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15EX121SN1D TTI: BLM15EX121SN1D Murata Electronics Availability: 270,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 270,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15EX221SN1D TTI: BLM15EX221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.3 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15EX331SN1D TTI: BLM15EX331SN1D Murata Electronics Availability: 0In Stock40,000 On Order Expected 10-Dec-26 Ferrite Beads 330 OHM 25% | 0In Stock40,000 On Order Expected 10-Dec-26 | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.1 A | 25 % | 205 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15EX471SN1D TTI: BLM15EX471SN1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 950 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |