BLF - Ferrite Beads
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLF03JD421GNED TTI: BLF03JD421GNED Murata Electronics Availability: 0In Stock15,000 On Order Expected 13-Oct-26 Ferrite Beads 700 MHZ | 0In Stock15,000 On Order Expected 13-Oct-26 | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 420 Ohms | 480 mA | 40 % | 280 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLF03VK221SNGD TTI: BLF03VK221SNGD Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 40% | 0In Stock | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 220 Ohms | 800 mA | 40 % | 155 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 420 Ohms | 480 mA | 280 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
0In Stock | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 1.2 A | 40 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: BLF02RD471GNEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF02RD331GNEE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | Ferrite Beads | SMD/SMT | 01005 (0402 metric) | 330 Ohms | 330 mA | 600 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | |||||||
Mfr: BLF02JD361GNEE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | Ferrite Beads | SMD/SMT | 01005 (0402 metric) | 360 Ohms | 380 mA | 450 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | |||||||
Mfr: BLF02RD471GNEE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | Ferrite Beads | SMD/SMT | 01005 (0402 metric) | 470 Ohms | 200 mA | 900 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | |||||||
Mfr: BLF02JD361GNEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF02JD471GNEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF02RD331GNEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF03JD421GNEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF03JD421GZEB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | |||||||||||||||||||
Mfr: BLF02JD471GNEE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF | Ferrite Beads | SMD/SMT | 01005 (0402 metric) | 470 Ohms | 330 mA | 600 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel |