BBUP - Ferrite Beads
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBUP00160805221Y00 TTI: BBUP00160805221Y00 Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.040Ohms 2500mA | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-221Y-N | |||||
Mfr: BBUP00160808600Y00 TTI: BBUP00160808600Y00 Pulse Electronics Availability: 0In StockFerrite Beads 60 OHM 4A | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-600Y-N | |||||
Mfr: BBUP00100505331Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-331Y-N | |||||
Mfr: BBUP00160805121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.025Ohms 3000mA | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-121Y-N | |||||
Mfr: BBUP00453215800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 80 Ohms | 9 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | UPB453215T-800Y-N | |||||
Mfr: BBUP00201209300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.012Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-300Y-N | |||||
Mfr: BBUP00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPZ1005D300-2R2TF | |||||
Mfr: BBUP00160805700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-700Y-N | |||||
Mfr: BBUP00160805260Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 26Ohms RDC=0.007Ohms 6000mA | Not Available Online | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-260Y-N | |||||
Mfr: BBUP00160808700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 70Ohms RDC=0.020Ohms 4000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-700Y-N | |||||
Mfr: BBUP00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-221Y-N | |||||
Mfr: BBUP00201209500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.015Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-500Y-N | |||||
Mfr: BBUP00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-181Y-N | |||||
Mfr: BBUP00100505330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-330Y-N | |||||
Mfr: BBUP00160808101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-101Y-N | |||||
Mfr: BBUP00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-800Y-N | |||||
Mfr: BBUP00160805600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||||
Mfr: BBUP00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.04Ohms 3000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-221Y-N | |||||
Mfr: BBUP00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Multilayer Ferrite Chip Bead, 120Ohms, 25%, 100MHz | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-121Y-N | |||||
Mfr: BBUP00201209220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-220Y-N | |||||
Mfr: BBUP00160805101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||||
Mfr: BBUP00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.012Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-121Y-N | |||||
Mfr: BBUP00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-301Y-N | |||||
Mfr: BBUP00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.015Ohms 4500mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-300Y-N | |||||
Mfr: BBUP00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-221Y-N |