BBPY - Ferrite Beads
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBPY00201209600Y00 TTI: BBPY00201209600Y00 Pulse Electronics Availability: 12,000In StockFerrite Beads 60Ohms RDC=0.03Ohms 3000mA | 12,000In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-600Y-N YAGBBPY00201209600Y00 | |||||
Mfr: BBPY00321611101Y00 TTI: BBPY00321611101Y00 Pulse Electronics Availability: 0In Stock45,000 On Order Expected Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA | 0In Stock45,000 On Order Expected | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-101Y-N | |||||
Mfr: BBPY00201209121Y00 TTI: BBPY00201209121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.04Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-121Y-N | |||||
Mfr: BBPY00321611301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300Ohms RDC=0.06Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-301Y-N | |||||
Mfr: BBPY00321611600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-600Y-N | |||||
Mfr: BBPY00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.09Ohms 1200mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-800Y-N | |||||
Mfr: BBPY00160808110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 160808 11R 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-110Y-N | |||||
Mfr: BBPY00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-221Y-N | |||||
Mfr: BBPY00321611102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1000Ohms RDC=0.15Ohms 1200mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-102Y-N | |||||
Mfr: BBPY00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.03Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | GMLB-321611-0120P-N8-RU GMLB-321611-0120Y-PY-RU YAGBBPY00321611121Y00 | |||||
Mfr: BBPY00201209500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.025Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-500Y-N | |||||
Mfr: BBPY00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-221Y-N | |||||
Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-471Y-N | ||||||
Mfr: BBPY00060303241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-241Y-N | |||||
Mfr: BBPY00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.09Ohms 1400mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.4 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-121Y-N | |||||
Mfr: BBPY00160808330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 33Ohms RDC=0.035Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-330Y-N | |||||
Mfr: BBPY00160808152Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1500Ohms RDC=0.4Ohms 500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-152Y-N | |||||
Mfr: BBPY00321611500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-500Y-N | |||||
Mfr: BBPY00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 220Ohms RDC=0.18Ohms 1100mA | Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.1 A | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-221Y-N | |||||
Mfr: BBPY00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0402 600R 700mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 700 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-601Y-N | |||||
Mfr: BBPY00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 160808 120R 2500mA | Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-121Y-N | |||||
Mfr: BBPY00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-601Y-N | |||||
Mfr: BBPY00201209471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 470Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-471Y-N | |||||
Mfr: BBPY00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 201209 600R | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | GMLB-201209-0600P-N8-RU GMLB-201209-0600Y-PY-RU | |||||
Mfr: BBPY00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 10Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-100Y-N |