28L - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 28L0138-40R-10 TTI: 28L0138-40R-10 Laird Availability: 45,000In StockFerrite Beads 135ohms 100MHz 5A Thru-hole | 45,000In Stock | 28L | Ferrite Beads on Leads | 135 Ohms | 5 A | 10 mOhms | 8.89 mm | 3.51 mm | Reel | |||||||||||
Mfr: 28L0138-10R-10 TTI: 28L0138-10R-10 Laird Availability: 13,500In StockFerrite Beads 75ohms 100MHz 5A Thru-hole | 13,500In Stock | 28L | Ferrite Beads on Leads | 75 Ohms | 5 A | 10 mOhms | 4.45 mm | 3.51 mm | Reel | |||||||||||
Mfr: 28L0138-80R-10 TTI: 28L0138-80R-10 Laird Availability: 54,000In StockFerrite Beads 86ohms 100MHz 5A Thru-hole | 54,000In Stock | 28L | Ferrite Beads on Leads | Radial | 86 Ohms | 5 A | 10 mOhms | 5.23 mm | 3.51 mm | Reel | ||||||||||
Mfr: 28L0138-70R-10 TTI: 28L0138-70R-10 Laird Availability: 0In StockFerrite Beads 220ohms 100MHz 5A Thru-hole | 0In Stock | 28L | Ferrite Beads on Leads | 220 Ohms | 5 A | 10 mOhms | 13.97 mm | 3.51 mm | Reel | |||||||||||
Mfr: 28L0138-50R-10 TTI: Not Assigned Laird Availability: 0In StockFerrite Beads 153ohms 100MHz 5A Thru-hole | 0In Stock | 28L | Ferrite Beads on Leads | 153 Ohms | 5 A | 10 mOhms | 9.53 mm | 3.51 mm | Reel |